SPDT toggle switch featuring PC pins for termination and a right-angle orientation. Rated for 20VAC and 20VDC with a 0.4VA contact rating, this switch offers 100,000 electrical cycles. It includes a round, chrome-plated brass actuator with gold and nickel plated copper alloy contacts. Panel mountable with bracket and threads, it is IP67 rated, waterproof, dust-tight, and RoHS compliant.
ITT 7101SCWABE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 33.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SCWABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.