
SPDT toggle switch featuring a 5A current rating and 250V AC / 28V DC voltage rating. Offers a straight, panel-mount orientation with PC pin termination. Constructed with brass, chrome actuator and silver/gold contacts, this switch provides 100,000 electrical cycles and operates within a -30°C to 85°C temperature range. IP67, waterproof, and dust-tight ratings ensure robust performance.
ITT 7101SCWCGE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Gold |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SCWCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
