SPDT toggle switch featuring a right-angle orientation and through-hole mounting with brackets. Offers a 20V AC/DC voltage rating and 0.4VA contact rating, with copper alloy and gold contacts plated in gold and nickel for durability. The brass, chrome-plated standard round actuator has a 12.45mm length, and the switch boasts an electrical life of 100,000 cycles. Operating temperature range is -30°C to 85°C, with PC pin termination and RoHS compliance.
ITT 7101SD9ABE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 32.9mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SD9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.