SPDT toggle switch featuring PC pins for vertical PC mounting with bracket. Offers a 20VAC/20VDC voltage rating and 0.4VA contact rating, with a gold/nickel plated copper alloy contact material. Operates within a -30°C to 85°C temperature range and boasts an electrical life of 100,000 cycles. Actuator is a standard round brass, chrome-plated design with a length of 12.45mm.
ITT 7101SD9AV2BE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 40.26mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SD9AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.