SPDT toggle switch with PC pin termination and bracket mounting. Features a 5A current rating at 250VAC/28VDC and a 0.4VA rating. Includes a brass, chrome-plated round lever actuator and silver contacts with gold, silver, tin, matte, or nickel plating options. Offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7101SD9AV2RE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Tin, Matte, Nickel |
| Current Rating | 5A |
| Depth | 40.26mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 6.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101SD9AV2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.