SPDT toggle switch featuring a 5A current rating and 250VAC/28VDC maximum voltage ratings. This illuminated or non-illuminated switch offers a 12.45mm chrome-plated brass standard round actuator and silver contacts with silver plating. Designed for through-hole mounting with PC pin termination, it boasts an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range.
ITT 7101SD9V2QE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 9.14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SD9V2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.