
SPDT toggle switch featuring a straight, standard round actuator with a 12.45mm brass, chrome-plated body. Offers a 5A current rating and 20V AC/DC voltage rating, with gold and nickel contact plating on a copper alloy base. Designed for through-hole mounting with PC pin termination, this switch boasts an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range. It is RoHS compliant and lead-free.
ITT 7101SD9V3BE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SD9V3BE to view detailed technical specifications.
No datasheet is available for this part.