SPDT toggle switch featuring a standard round brass, chrome-plated lever with a 12.45mm actuator length. This PC mount switch offers ON-ON functionality with silver contacts and gold, silver, or nickel plating, rated for 5A at 250VAC or 28VDC. Designed for through-hole mounting with brackets, it operates within a temperature range of -30°C to 85°C and boasts an electrical life of 100,000 cycles.
ITT 7101SD9V6GE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 9.14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7101SD9V6GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.