
SPDT toggle switch with a 5A current rating and 250V AC / 28V DC maximum voltage rating. Features a brass, chrome-plated standard round actuator with a 12.45mm length and PC pin termination. Offers an electrical life of 100,000 cycles, with silver contacts and silver plating. Operates within a temperature range of -30°C to 85°C and is RoHS compliant. Available in illuminated and non-illuminated configurations with right-angle orientation for panel mounting.
ITT 7101SDA2QE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SDA2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.