
SPDT toggle switch featuring a straight, standard round brass actuator with chrome plating, measuring 12.45mm in length. Contacts are silver with silver plating, rated for 5A at 250VAC or 28VDC, offering an electrical life of 100,000 cycles. This panel-mount switch supports both illuminated and non-illuminated options and utilizes solder termination. Operating temperature range is -30°C to 85°C, with RoHS compliance.
ITT 7101SDZQI technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SDZQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.