SPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 10.16mm length. Offers a 5A maximum current rating and 250V AC / 28V DC maximum voltage rating, with a 120V AC operational voltage. Contact material is silver with gold, silver, and nickel plating, providing an electrical life of 100,000 cycles. Mountable via panel or brackets with PC pin termination, this RoHS compliant component operates between -30°C and 85°C.
ITT 7101SH3AV2GE technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 40.39mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 7.98mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SH3AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.