SPDT toggle switch with PC pins for PC mounting, featuring a 5A current rating at 250VAC/28VDC. This illuminated/non-illuminated switch offers a standard round brass, chrome-plated lever with a 10.67mm actuator length. It boasts silver contacts, a 12.7mm length, and operates within a -30°C to 85°C temperature range, with an electrical life of 100,000 cycles. RoHS compliant and lead-free.
ITT 7101SHCQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 7.98mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SHCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
