SPDT toggle switch with a standard round, chrome-plated brass actuator measuring 10.67mm. Features gold and nickel plated copper alloy contacts, offering an electrical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C and rated for 20V AC/DC. Termination is via PC pin, with panel and bracket mounting options.
ITT 7101SHV3BE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7101SHV3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.