SPDT toggle switch featuring PC pin termination and a straight, panel mount orientation. Rated for 20VAC and 20VDC with a 0.4VA contact rating, this switch offers an electrical life of 100,000 cycles. The brass, chrome-plated actuator has an anti-rotation design and a length of 10.67mm. Contact material is a gold and nickel plated copper alloy, with operating temperatures ranging from -30°C to 85°C. IP67, waterproof, and dust-tight ratings ensure durability.
ITT 7101SPCWCBE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101SPCWCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.