SPDT toggle switch featuring a straight, anti-rotation brass actuator with chrome plating and a 10.67mm length. Offers a 5A current rating and a 120V AC / 28V DC voltage rating, with an electrical life of 100,000 cycles. Contact material is silver with gold and silver plating, and termination is via quick connect. Rated IP67, waterproof, and dust-tight, this RoHS compliant switch operates between -30°C and 85°C and is suitable for panel mounting.
ITT 7101SPCWZ3QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SPCWZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.