SPDT toggle switch featuring PC pins for termination and a straight orientation. This component offers a 20VAC/20VDC voltage rating with a 0.4VA contact rating and a 100,000-cycle electrical life. The round lever actuator, constructed from brass with chrome plating, is anti-rotation and measures 12.45mm in length. Contact material is a copper alloy with gold and nickel plating, suitable for panel mounting with brackets and threads. Operating temperature range is -30°C to 85°C.
ITT 7101SPDV6BE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SPDV6BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.