SPDT toggle switch featuring PC pins for termination and a right-angle orientation. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers a 10.67mm brass, chrome-plated anti-rotation actuator and silver contacts with gold/nickel plating. Designed for panel mounting with brackets and threads, operating between -30°C and 85°C with a 100,000-cycle electrical life.
ITT 7101SPYALE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 32.9mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SPYALE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.