SPDT toggle switch with wire wrap termination. Features a brass, chrome-plated anti-rotation actuator and copper alloy contacts with gold, tin, lead, and nickel plating. Rated for 20VAC/20VDC at 0.4VA, with a maximum current rating of 5A. Offers a panel mount design with threads and operates within a temperature range of -30°C to 85°C, boasting an electrical life of 100,000 cycles.
ITT 7101SPYW1KE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead, Nickel |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SPYW1KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.