
SPDT toggle switch featuring PC pins for PC mounting with threads. Rated for 20VAC/20VDC and 0.4VA, this non-illuminated switch offers a 100,000-cycle electrical life. It has a standard round brass, chrome-plated actuator and copper alloy, gold-plated contacts. Operating temperature range is -30°C to 85°C.
ITT 7101SYCBI technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101SYCBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.