SPDT toggle switch featuring a standard round lever with a 10.67mm brass, chrome-plated actuator. This PC mount switch offers PC pin terminations and a panel mount with threads. It operates with a 20VAC/20VDC voltage rating and a 0.4VA contact rating, providing 100,000 electrical cycles. The switch supports both illuminated and non-illuminated configurations and operates within a temperature range of -30°C to 85°C.
ITT 7101SYCKE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Lead, Nickel |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101SYCKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.