
SPDT toggle switch with a 5A current rating and 250V AC / 28V DC voltage rating. Features a standard round brass, chrome-plated actuator with a 10.67mm length. Offers silver contact material with gold, silver, and nickel plating, and a quick connect termination. Designed for panel mounting with a straight orientation and a 100,000 cycle electrical life. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7101SYZ3GE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SYZ3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.