SPDT toggle switch with solder lug termination, rated for 5A at 250VAC and 28VDC. Features a standard round brass, chrome-plated actuator with a 10.67mm length. Offers a panel mount design with threads and a through-hole mounting option. Operates within a temperature range of -30°C to 85°C with an electrical life of 100,000 cycles. This RoHS compliant component is non-illuminated.
ITT 7101SYZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
