
SPDT toggle switch featuring a standard round brass actuator with a 10.67mm length and solder lug termination. This panel-mount switch offers a 5A current rating at 250VAC or 28VDC, with a silver contact material and plating for reliable performance. Designed for a wide operating temperature range from -30°C to 85°C, it boasts an electrical life of 100,000 cycles. The switch supports both illuminated and non-illuminated configurations and is lead-free.
ITT 7101SYZQES technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101SYZQES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.