SPDT toggle switch with a straight, standard round brass chrome-plated actuator measuring 12.37mm. Features silver contacts with silver plating, rated for 5A and up to 250V AC / 28V DC. Offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Mounts to panels via PC pin terminations and is RoHS compliant.
ITT 7101T1CQE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101T1CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.