SPDT, On-On toggle switch with PC pin termination and straight orientation. Features a black, standard round brass actuator measuring 12.37mm. Offers silver contacts with gold, silver, and nickel plating, rated for 100,000 electrical cycles. Operates within a temperature range of -30°C to 85°C, with AC voltage ratings up to 250V and DC voltage ratings up to 28V. This panel-mount switch boasts IP67, waterproof, and dust-tight ratings.
ITT 7101T1CWCGE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 12.37mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7101T1CWCGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.