SPDT toggle switch featuring a straight, standard round brass actuator with chrome plating, measuring 12.37mm in length. Offers a 5A current rating and a 120V AC / 28V DC voltage rating, with a robust electrical life of 100,000 cycles. Contact material is silver with gold, silver, and nickel plating options, and termination is via solder. Designed for panel mounting, this switch is rated IP67, waterproof, and dust-tight, operating within a -30°C to 85°C temperature range. Available in illuminated and non-illuminated configurations.
ITT 7101T1CWZGE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101T1CWZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.