SPDT toggle switch with PC pin termination, featuring a round brass, chrome-plated lever. Rated for 5A at 250VAC and 28VDC, with a 120V AC rating. Offers 100,000 electrical cycles and operates within a -30°C to 85°C temperature range. IP67 rated for waterproof and dust-tight applications, suitable for panel mounting with brackets and threads.
ITT 7101TCWAV2ME technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Silver, Lead |
| Current Rating | 5A |
| Depth | 50.04mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101TCWAV2ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.