SPDT toggle switch featuring a straight, standard round brass chrome-plated actuator with a 17.45mm length. Rated for 5A at 250V AC (120V AC) and 28V DC, this switch offers 100,000 electrical cycles with silver contacts and silver plating. Designed for panel mounting with PC pin termination, it provides an On-On function and is IP67, waterproof, and dust-tight rated. Available in illuminated and non-illuminated options, with an operating temperature range of -30°C to 85°C.
ITT 7101TCWV3QE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101TCWV3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.