SPDT toggle switch featuring a straight, standard round brass actuator with chrome plating, measuring 17.45mm in length. Offers a 5A current rating and a 100,000-cycle electrical life. Contact material is silver with silver plating. Rated for 250V AC maximum and 28V DC. Mounts directly to panels and utilizes wire wrap termination. IP67, waterproof, and dust-tight ratings ensure durability.
ITT 7101TCWW3QE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101TCWW3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.