SPDT toggle switch featuring a standard round brass, chrome-plated actuator with a 17.45mm length. Offers silver contacts with gold, silver, and nickel plating, rated for 5A at 250V AC and 28V DC. Designed for panel mounting with quick connect termination, this illuminated or non-illuminated switch boasts an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range.
ITT 7101TZ3GE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101TZ3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.