SPDT toggle switch featuring a straight, standard round brass actuator with a 17.45mm length. Offers a 5A current rating and a 250V AC / 28V DC maximum voltage rating, with a 120V AC and 28V DC rated voltage. Contacts are silver with gold, silver, and nickel plating, providing an electrical life of 100,000 cycles. Available in illuminated and non-illuminated configurations, this panel-mount switch utilizes solder termination and operates within a -30°C to 85°C temperature range.
ITT 7101TZGES technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101TZGES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.