SPDT toggle switch with a 5A current rating and 120V AC voltage rating. Features a standard round, chrome-plated brass actuator measuring 17.45mm. Offers silver contacts with silver plating and a solder termination. Operates within a temperature range of -30°C to 85°C with an electrical life of 100,000 cycles. Available in non-illuminated and illuminated options.
ITT 7101TZQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101TZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.