SPDT illuminated rocker switch with solder lug termination. Features a black nylon paddle actuator and silver contacts with silver plating. Rated for 5A at 250VAC and 28VDC, with a voltage rating of 120VAC. Offers a straight orientation and panel/flanges mounting. Electrical life is 40,000 cycles, operating between -30°C and 85°C.
ITT 7103J2ZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 9.27mm |
| Electrical Life | 40000Cycles |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103J2ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.