
SPDT illuminated rocker switch featuring a 5A current rating at 250VAC/28VDC. This panel-mount, snap-in component offers a straight orientation with solder termination. Constructed with a nylon actuator and nylon/glass body, it boasts silver contacts and a 40,000-cycle electrical life. Operating within a -30°C to 85°C temperature range, this RoHS-compliant switch provides three positions with an On-Off-On function.
ITT 7103J51ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Approvals | UL |
| Body Material | Nylon, Glass |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, PCB |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103J51ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.