
SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, measuring 18.59mm in length. This PC mountable switch offers PC pins with gold and nickel plating for reliable termination, supporting a 20VAC/20VDC voltage rating and 0.4VA power handling. Designed for panel mounting with brackets and threads, it boasts an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range.
ITT 7103K12AV2BE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 47.8mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 6.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103K12AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.