Illuminated, standard toggle switch featuring a locking lever actuator in red, constructed from aluminum and brass. This SPDT (Single Pole Double Throw) switch offers an On-Off-On function with copper alloy contacts plated in gold and nickel, rated for 5A and 20V AC/DC. Designed for panel mounting with PC pin termination, it boasts an electrical life of 40,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -30°C to 85°C, this lead-free and RoHS compliant component ensures reliable performance.
ITT 7103K12CWAV2BE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103K12CWAV2BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.