SPDT, On-Off-On toggle switch featuring a locking lever actuator with natural aluminum and brass construction. Rated for 5A at 250V AC and 28V DC, with silver contacts and silver, tin, matte plating. Offers through-hole mounting with brackets and right-angle orientation, terminating in PC pins. Operates within a -30°C to 85°C temperature range, boasting an electrical life of 40,000 cycles. Available in illuminated and non-illuminated options, this RoHS compliant component is supplied in bulk packaging.
ITT 7103K19A2SE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver, Tin, Matte |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103K19A2SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.