SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass construction. This PC mount component offers a 5A current rating at 250VAC/28VDC and utilizes silver contacts with gold, silver, and nickel plating. Designed for through-hole mounting with bracket support, it provides an ON-OFF-ON switch function with PC pin termination and a 40,000 cycle electrical life.
ITT 7103K19V7GE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 9.14mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103K19V7GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.