SPDT, On-Off-On toggle switch featuring a locking lever actuator with natural aluminum and brass construction, 17.88mm length. Silver contacts with silver plating offer a 5A current rating and 40,000 electrical cycles. Operates across a wide temperature range from -30°C to 85°C, with AC voltage ratings up to 250V and DC up to 28V. Mountable via panel or brackets, this switch utilizes PC pin termination and is available in illuminated or non-illuminated configurations.
ITT 7103K2V3QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103K2V3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.