SPDT toggle switch featuring a locking lever actuator made from aluminum and brass with a natural finish. Offers a 5A current rating and a 250V AC / 28V DC voltage rating, with an electrical life of 40,000 cycles. Contact material includes silver and gold with gold, silver, and nickel plating. Mounting options include through-hole, vertical, and brackets, with PC pin termination. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7103K9AV2GE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Gold |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103K9AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.