SPDT toggle switch featuring a straight, anti-rotation brass actuator with chrome plating and a 16.26mm length. Offers silver contacts with gold and silver plating, rated for 5A and 250V AC / 28V DC, with an electrical life of 40,000 cycles. This panel-mount switch supports illuminated or non-illuminated operation, solder termination, and is rated IP67 for waterproof and dust-tight protection.
ITT 7103L1PCWZQE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7103L1PCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.