Right-angle SPDT toggle switch featuring a 5A current rating at 250V AC and 28V DC. Offers an electrical life of 40,000 cycles with silver contacts and silver plating. Operates within a -30°C to 85°C temperature range, with a standard round brass, chrome-plated actuator measuring 16.26mm. Termination via PC pins, with panel or bracket mounting options. Rated IP67 for waterproof and dust-tight protection, this RoHS compliant switch supports illuminated or non-illuminated configurations.
ITT 7103L2CWAQE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103L2CWAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.