SPDT toggle switch featuring a standard round brass, chrome-plated lever with a 16.26mm actuator length. Offers On-Off-On functionality with wire wrap termination and a 20VAC/20VDC voltage rating. Contact material is copper alloy with gold and nickel plating, providing an electrical life of 40,000 cycles. Panel mount design with threads, rated IP67 for waterproof and dust-tight operation, suitable for temperatures from -30°C to 85°C.
ITT 7103L2CWWBE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7103L2CWWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.