SPDT toggle switch featuring a straight, standard round brass actuator with a black finish. Offers a 5A current rating and 250VAC/28VDC maximum voltage ratings. Contact material and plating are silver, with a solder termination. Designed for panel mounting, this switch provides an On-Off-On function and boasts an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C.
ITT 7103L2DZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 15.75mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103L2DZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.