SPDT toggle switch featuring a standard round brass, chrome-plated lever with a 16.26mm actuator length. This PC mountable switch offers PC pin terminations and a right-angle orientation, suitable for panel mounting with brackets and threads. It operates with a 20VAC/20VDC voltage rating and a 0.4VA contact rating, utilizing copper alloy contacts with gold and nickel plating. Rated for 40,000 electrical cycles, it functions in an On-Off-On configuration and is RoHS compliant.
ITT 7103L2YABE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 36.2mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103L2YABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.