SPDT toggle switch featuring PC pin termination and a straight, through-hole mount with brackets. Offers a 20VAC/20VDC voltage rating and a 0.4VA power rating, with gold and nickel plated copper alloy contacts. Operates within a -30°C to 85°C temperature range and boasts an electrical life of 40,000 cycles. Includes a black, round brass and plastic actuator with a length of 21.34mm.
ITT 7103L3Y9V4BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103L3Y9V4BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.