SPDT, On-Off-On toggle switch featuring a 5A current rating and 250V AC / 28V DC voltage rating. This through-hole mount switch utilizes silver contacts with silver plating and offers an electrical life of 40,000 cycles. The standard round brass actuator with chrome plating measures 21.34mm in length. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is available in illuminated and non-illuminated configurations.
ITT 7103LY9CQE technical specifications.
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103LY9CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.