SPDT, right-angle toggle switch with PC pin termination. Features a 5A current rating and 250VAC/28VDC maximum voltage ratings. Operates reliably between -30°C and 85°C with an electrical life of 40,000 cycles. Constructed with silver contacts and a brass, chrome-plated actuator. Rated IP67 for waterproof and dust-tight protection.
ITT 7103MCWAQE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103MCWAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.