SPDT, On-Off-On toggle switch featuring PC pin termination and a straight orientation. This panel-mount switch boasts a brass, black, standard round actuator with a 5.08mm length. Contact material is copper alloy with gold and nickel plating, offering an electrical life of 40,000 cycles. Rated for 20V AC/DC, it operates within a temperature range of -30°C to 85°C and is IP67, waterproof, and dust-tight compliant.
ITT 7103MCWCBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103MCWCBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.