SPDT toggle switch with wire wrap termination, featuring a standard round brass, chrome-plated lever. Rated for 20VAC/20VDC at 0.4VA, this panel-mount component offers an electrical life of 40,000 cycles. It operates within a temperature range of -30°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. The switch provides an ON-OFF-ON function with a straight orientation and a 5.08mm actuator length.
ITT 7103MCWWPE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Tin, Matte |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7103MCWWPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.